
* Images are for reference only
HC-XA-2A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XA-2A
- JLCPCB Part #
- C2845796
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 6.4mm 7.5mm 8.8mm Brass PA66 Through Hole Tin UL94V-0 XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8548
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8287
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0309
600+
$0.0270
2000+
$0.0237
10000+
$0.0212
20000+
$0.0201
Related Products
Welcome back, may I help you?