
* Images are for reference only
HC-VL-2*4A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VL-2*4A-05
- JLCPCB Part #
- C20539171
- Package
- Plugin,P=6.2mm
- Description
- -25℃~+85℃ 16.4mm 18mm 2 20A 26.2mm 2x4P 4 6.2mm 600V 8.28mm 8P PA Phosphor bronze Through Hole Tin VL 插件,P=6.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.9922
10+
$0.8044
30+
$0.7113
200+
$0.5877
400+
$0.5331
1000+
$0.5042
Related Products
Welcome back, may I help you?