
* Images are for reference only
HC-4206R-2*2-PC3L22-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-4206R-2*2-PC3L22-05
- JLCPCB Part #
- C52741589
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 19mm 2 2 2x2P 300V 4.2mm 4.2mm 4P 9.3mm 9.8mm 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 440
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2941
50+
$0.2292
150+
$0.2013
440+
$0.1666
2640+
$0.1512
4840+
$0.1418
Related Products
Welcome back, may I help you?