
* Images are for reference only
HC-PH-4AWD-K
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-4AWD-K
- JLCPCB Part #
- C5342451
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P 5mm 6.1mm Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 897
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 897
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0286
500+
$0.0248
2000+
$0.0221
10000+
$0.0196
20000+
$0.0184
Related Products
Welcome back, may I help you?