
* Images are for reference only
HC-HY-3AW-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-3AW-M
- JLCPCB Part #
- C5196889
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 2A 2mm 3 3P 5.1mm 7.8mm Brass HY PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2023
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2020
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
100+
$0.0350
300+
$0.0305
2000+
$0.0269
4000+
$0.0242
10000+
$0.0228
Related Products