
* Images are for reference only
HC-VHL-2A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VHL-2A
- JLCPCB Part #
- C5441020
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 15.8mm 1x2P 2 250V 2P 3.96mm 7A 8.8mm 9.2mm Brass PA66 Through Hole Tin VH White With post 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2005
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1989
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0872
250+
$0.0757
500+
$0.0670
2500+
$0.0601
5000+
$0.0567
Related Products
Welcome back, may I help you?