
* Images are for reference only
HC-PBB05-2-80-M-H1.3-G1-R-P-04
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB05-2-80-M-H1.3-G1-R-P-04
- JLCPCB Part #
- C41421072
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 125V 2 3.5mm 80P Copper alloy Slot Type Butting Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$1.2326
10+
$1.0186
30+
$0.9027
100+
$0.7692
700+
$0.7112
1400+
$0.6839
Related Products
Welcome back, may I help you?