
* Images are for reference only
HC-10.16-3A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-10.16-3A-05
- JLCPCB Part #
- C7543224
- Package
- Plugin,P=10.16mm
- Description
- -25℃~+85℃ 1 10.16mm 12.4mm 1x3P 3 32mm 39.52mm 3P 60A 630V Copper alloy Gold Harpoon Pin (Metal) PBT Through Hole UL94V-0 Plugin,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$4.4473
10+
$3.8019
50+
$3.4181
100+
$3.0296
500+
$2.8514
1000+
$2.7695
Related Products
Welcome back, may I help you?