
* Images are for reference only
HC-VH-7ALT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-7ALT
- JLCPCB Part #
- C2982085
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 7 7A 7P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.3478
10+
$0.2749
30+
$0.2438
300+
$0.1961
600+
$0.1787
900+
$0.1684
Related Products
Welcome back, may I help you?