
* Images are for reference only
HC-ZHD-2*18PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHD-2*18PLT-05
- JLCPCB Part #
- C20539052
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 100V 18 2 2A 2x18P 36P 5.7mm 7.4mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 297
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 297
In-stock Item Pricing
Qty Unit Price
1+
$1.5183
10+
$1.3907
30+
$1.3099
100+
$1.2292
700+
$1.1920
1400+
$1.1759
Related Products
Welcome back, may I help you?