
* Images are for reference only
HC-VH-8A8
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-8A8
- JLCPCB Part #
- C2845756
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x8P 250V 3.96mm 7A 8 8P Brass PA66 Through Hole Tin UL94V-0 VH 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 258
In-stock Item Pricing
Qty Unit Price
1+
$0.2131
50+
$0.1694
150+
$0.1506
500+
$0.1245
2500+
$0.1142
5000+
$0.1080
Related Products