
* Images are for reference only
HC-PHB-2*14AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHB-2*14AW-05
- JLCPCB Part #
- C7502622
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 14 2 250V 28P 2A 2mm 2mm 2x14P 30mm 7.3mm Brass PA66 Right Angle Tin Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 927
In-stock Item Pricing
Qty Unit Price
1+
$0.2698
10+
$0.2345
30+
$0.2200
100+
$0.2023
500+
$0.1943
1000+
$0.1895
Related Products
Welcome back, may I help you?