
* Images are for reference only
HC-VH-9A9-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-9A9-05
- JLCPCB Part #
- C18548114
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 1x9P 250V 3.96mm 35.64mm 7A 8.1mm 9 9P Brass PA66 Through Hole Tin VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.2317
50+
$0.1820
150+
$0.1607
500+
$0.1341
2500+
$0.1222
5000+
$0.1152
Related Products
Welcome back, may I help you?