
* Images are for reference only
HC-2510-15AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-2510-15AW-05
- JLCPCB Part #
- C19189811
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.54mm 250V 38.1mm 3A 5.8mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1545
150+
$0.1364
500+
$0.1137
2500+
$0.1038
5000+
$0.0977
Related Products
Welcome back, may I help you?