
* Images are for reference only
PM254-2-07-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-2-07-3.0-C
- JLCPCB Part #
- C5159924
- Package
- Plugin,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 2x7P 3A 3mm Brass Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1024
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1013
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
10+
$0.3179
30+
$0.2810
100+
$0.2345
500+
$0.2136
1000+
$0.2007
Related Products
Welcome back, may I help you?