
* Images are for reference only
HC-PBB12NB(3.0)-10DP-0.5V-P-03
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB12NB(3.0)-10DP-0.5V-P-03
- JLCPCB Part #
- C51966800
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 10P 2 500mA 50V Phosphor bronze Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.3741
50+
$0.2922
150+
$0.2585
1000+
$0.2152
2000+
$0.1959
5000+
$0.1831
Related Products
Welcome back, may I help you?