
* Images are for reference only
HC-PBB12NB-30DS-0.5V-P-03
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB12NB-30DS-0.5V-P-03
- JLCPCB Part #
- C51966805
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 30P 500mA 50V Phosphor bronze Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 762
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 762
In-stock Item Pricing
Qty Unit Price
1+
$0.8734
10+
$0.7074
30+
$0.6252
100+
$0.5431
500+
$0.4931
1000+
$0.4689
Welcome back, may I help you?