
* Images are for reference only
HC-HY-11ALT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-11ALT
- JLCPCB Part #
- C2845725
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 250V 26mm 2A 2mm 6.1mm 8.1mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1208
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1208
In-stock Item Pricing
Qty Unit Price
1+
$0.2261
50+
$0.1776
150+
$0.1567
600+
$0.1307
2400+
$0.1192
4800+
$0.1123
Related Products
Welcome back, may I help you?