
* Images are for reference only
HC-A-003-2x9P-DIP-D-1.8A-J-28
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-A-003-2x9P-DIP-D-1.8A-J-28
- JLCPCB Part #
- C7466681
- Package
- Plugin
- Description
- -30℃~+80℃ 1.8A 15.5mm 1500 Cycles 18P 2 30V Blue Female Right Angle Type-A USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1127
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1127
In-stock Item Pricing
Qty Unit Price
1+
$0.4279
10+
$0.3813
30+
$0.3587
100+
$0.3362
500+
$0.3217
1000+
$0.3153
Related Products