
* Images are for reference only
HC-GH-17PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-17PWT-05
- JLCPCB Part #
- C22439358
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 17 17P 1A 1x17P 24.5mm 4.25mm 50V Auxiliary Solder Pin Beige Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.2938
50+
$0.2307
150+
$0.2037
1000+
$0.1699
2000+
$0.1549
5000+
$0.1459
Related Products
Welcome back, may I help you?