
* Images are for reference only
HC-GH-6PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-6PWT
- JLCPCB Part #
- C3011948
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 10.75mm 1A 1x6P 4.25mm 50V 6 6P Auxiliary Solder Pin GH LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2303
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2296
In-stock Item Pricing
Qty Unit Price
1+
$0.0671
100+
$0.0527
300+
$0.0456
1000+
$0.0398
5000+
$0.0356
10000+
$0.0334
Related Products
Welcome back, may I help you?