
* Images are for reference only
HC-PBB12NB(3.0)-20DP-0.5V-P-03
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB12NB(3.0)-20DP-0.5V-P-03
- JLCPCB Part #
- C49109441
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 20P 500mA 50V Phosphor bronze Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6394
10+
$0.5170
30+
$0.4574
100+
$0.3979
500+
$0.3608
1000+
$0.3431
Welcome back, may I help you?