
* Images are for reference only
HC-0.8-12PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-0.8-12PWT
- JLCPCB Part #
- C2937265
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 11.8mm 12 12P 1x12P 2.8mm 30V 500mA Auxiliary Solder Pin LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1293
50+
$0.1263
150+
$0.1240
500+
$0.1219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?