
* Images are for reference only
HC-FPC-05-10-7RLTAG
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-FPC-05-10-7RLTAG
- JLCPCB Part #
- C51910611
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1.05mm 400mA 50V 7P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1512
50+
$0.1178
150+
$0.1034
500+
$0.0857
2500+
$0.0777
5000+
$0.0729
Related Products
Welcome back, may I help you?