
* Images are for reference only
HC-NJ254-2-25-Z-27.8-G0
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-NJ254-2-25-Z-27.8-G0
- JLCPCB Part #
- C47355646
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 2x25P 3A Black Brass Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.7348
10+
$0.5946
60+
$0.5253
120+
$0.4560
480+
$0.4158
1020+
$0.3932
Related Products
Welcome back, may I help you?