
* Images are for reference only
HC-PA-5A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PA-5A
- JLCPCB Part #
- C2845861
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 12mm 1x5P 2mm 3A 5 5.3mm 5P 7.7mm Brass PA PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7681
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7599
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0808
150+
$0.0712
500+
$0.0640
2000+
$0.0551
4000+
$0.0522
Related Products
Welcome back, may I help you?