
* Images are for reference only
HC-501330-6ALT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-501330-6ALT-05
- JLCPCB Part #
- C20539139
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 3mm 5.4mm 50V 6 6P 8mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.4000
10+
$0.3164
30+
$0.2811
100+
$0.2361
500+
$0.2169
1000+
$0.2040
Related Products
Welcome back, may I help you?