
* Images are for reference only
PM254-1-08-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-08-Z-3.0-C
- JLCPCB Part #
- C5159938
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x8P 2.54mm 3A 3mm 8P Brass Round Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 397
In-stock Item Pricing
Qty Unit Price
1+
$0.2270
50+
$0.1775
150+
$0.1563
400+
$0.1290
2400+
$0.1173
4800+
$0.1102
Related Products
Welcome back, may I help you?