
* Images are for reference only
HCT6751
Extended
- Manufacturer
- HCTmicro
- MFR.Part #
- HCT6751
- JLCPCB Part #
- C46469552
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 2.4576MHz 2.5V 2.8V~5.5V 24 3.125Hz、6.4kHz、12.8kHz 5ppm/℃ 600nA 8 Built-in Built-in Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$3.4195
10+
$3.2469
30+
$3.1436
100+
$3.0404
500+
$2.9920
1000+
$2.9694
Related Products
Welcome back, may I help you?