
* Images are for reference only
HCT6521M
Extended
- Manufacturer
- HCTmicro
- MFR.Part #
- HCT6521M
- JLCPCB Part #
- C46469548
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 10Hz、20Hz、320Hz、640Hz 2.5V~5.5V 20ppm/℃ 24 3.9MHz 300nA Built-in External、Built-in SPI Sigma-Delta Support Yes MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.7815
10+
$0.6285
30+
$0.5527
100+
$0.4770
500+
$0.4319
1000+
$0.4077
Related Products
Welcome back, may I help you?