
* Images are for reference only
HCT6521S
Extended
- Manufacturer
- HCTmicro
- MFR.Part #
- HCT6521S
- JLCPCB Part #
- C46469549
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 10Hz、20Hz、320Hz、640Hz 2.5V~5.5V 20ppm/℃ 24 3.9MHz 300nA Built-in External、Built-in SPI Sigma-Delta Support Yes SOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 413
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 413
In-stock Item Pricing
Qty Unit Price
1+
$0.7506
10+
$0.6040
30+
$0.5315
100+
$0.4591
500+
$0.4156
1000+
$0.3930
Related Products
Welcome back, may I help you?