This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC75M4-24.000-F12NJDTK

Extended
Manufacturer
HCI
MFR.Part #
XC75M4-24.000-F12NJDTK
JLCPCB Part #
C20470729
Package
SMD7050-4P
Description
-40℃~+85℃ 12pF 24MHz 40Ω Crystal Oscillator ±10ppm ±30ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2178
200+ $0.4862
500+ $0.4700
1000+ $0.4620

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons