
* Images are for reference only
0132M4-10.240F08DZNG
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-10.240F08DZNG
- JLCPCB Part #
- C51822680
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 10.24MHz 100Ω 8pF Crystal Oscillator ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1758
50+
$0.1392
150+
$0.1236
500+
$0.1041
3000+
$0.0954
6000+
$0.0901
Welcome back, may I help you?