
* Images are for reference only
0122M4-25.000F18DTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0122M4-25.000F18DTNL
- JLCPCB Part #
- C51822677
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 25MHz 80Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$0.1066
50+
$0.0848
150+
$0.0740
500+
$0.0660
3000+
$0.0593
6000+
$0.0561
Related Products
Welcome back, may I help you?