
* Images are for reference only
XC22M4-27.000-F12NJHPL
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC22M4-27.000-F12NJHPL
- JLCPCB Part #
- C3034310
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27MHz 80Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.1326
50+
$0.1056
150+
$0.0920
500+
$0.0819
3000+
$0.0704
6000+
$0.0663
Related Products
Welcome back, may I help you?