
* Images are for reference only
SXT2248FB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB27-24.576M
- JLCPCB Part #
- C6258746
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24.576MHz 80Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4024
200+
$0.5600
500+
$0.5423
1000+
$0.5326
Related Products

SXT2248FA27-24.576M
Suntsu Electronics, Inc.
$1.3878

SXT2148FB27-24.576M
Suntsu Electronics, Inc.
$1.6186

SXT2248DB27-24.576M
Suntsu Electronics, Inc.
$1.2717

SXT2248EA07-20.000M
Suntsu Electronics, Inc.
$1.3072

SXT22421DA17-12.288M
Suntsu Electronics, Inc.
$0.8892

SXT2247CC27-20.000M
Suntsu Electronics, Inc.
$1.3233
Welcome back, may I help you?