This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X49SS2-13.51783-F07NJHPK

Extended
Manufacturer
HCI
MFR.Part #
X49SS2-13.51783-F07NJHPK
JLCPCB Part #
C20454469
Package
HC-49S-SMD
Description
-20℃~+70℃ 13.51783MHz 40Ω 7pF Crystal Oscillator ±10ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2815
200+ $0.1124
500+ $0.1086
1000+ $0.1068

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons