
* Images are for reference only
X49SS2-6.7456-F20NJDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- X49SS2-6.7456-F20NJDTL
- JLCPCB Part #
- C3034395
- Package
- HC-49SMD-2P
- Description
- -40℃~+85℃ 20pF 6.7456MHz 80Ω Crystal Oscillator ±10ppm ±30ppm HC-49SMD-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1177
50+
$0.0932
150+
$0.0808
1000+
$0.0715
2000+
$0.0641
5000+
$0.0604
Related Products
Welcome back, may I help you?