
* Images are for reference only
1575D-133.33333GWVDT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575D-133.33333GWVDT
- JLCPCB Part #
- C51949865
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 133.33333MHz 2.5V~3.3V LVDS ±20ppm ±30ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$4.6192
10+
$3.9699
30+
$3.5839
100+
$3.1931
500+
$3.0138
1000+
$2.9314
Welcome back, may I help you?