
* Images are for reference only
0121M4-36.864F10DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0121M4-36.864F10DTNLL
- JLCPCB Part #
- C52120377
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 36.864MHz 80Ω Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
50+
$0.0495
150+
$0.0487
500+
$0.0479
Related Products