
* Images are for reference only
3607S-32.768DT07LLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 3607S-32.768DT07LLL
- JLCPCB Part #
- C20624165
- Package
- MC-146
- Description
- -40℃~+85℃ 32.768kHz 65kΩ 7pF Crystal Oscillator ±20ppm ±20ppm MC-146 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.2472
50+
$0.1942
150+
$0.1714
500+
$0.1430
3000+
$0.1303
6000+
$0.1228
Related Products
Welcome back, may I help you?