
* Images are for reference only
0122M4-32.000F08DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0122M4-32.000F08DTNLL
- JLCPCB Part #
- C53403797
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 32MHz 60Ω 8pF Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
50+
$0.0515
150+
$0.0508
500+
$0.0500