
* Images are for reference only
XC32M4-12.000-F18LJDTK
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC32M4-12.000-F18LJDTK
- JLCPCB Part #
- C20430275
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 18pF Crystal Oscillator ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4006
200+
$0.1598
500+
$0.1545
1000+
$0.1519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?