
* Images are for reference only
0153G2-8.000F20DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0153G2-8.000F20DTNLL
- JLCPCB Part #
- C48616924
- Package
- SMD5032-2P
- Description
- -40℃~+85℃ 20pF 80Ω 8MHz Crystal Oscillator ±10ppm ±20ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1195
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1195
In-stock Item Pricing
Qty Unit Price
1+
$0.2546
50+
$0.2016
150+
$0.1790
1000+
$0.1507
2000+
$0.1381
5000+
$0.1306
Related Products
Welcome back, may I help you?