
* Images are for reference only
0132M4-13.210F07DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-13.210F07DTNLL
- JLCPCB Part #
- C53695804
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13.21MHz 7pF Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0742
50+
$0.0726
150+
$0.0714
500+
$0.0703
Related Products

SXT32412CA48-44.000M
Suntsu Electronics, Inc.
$2.0303

SXT32410BB38-16.384M
Suntsu Electronics, Inc.
$1.0321

SXT3248FB38-40.000M
Suntsu Electronics, Inc.
$1.3519

FA-238 20.0000MB-K0
Seiko Epson
$0.2606

SXT32422BA27-19.200M
Suntsu Electronics, Inc.
$1.0870

SXT32419DC38-16.384M
Suntsu Electronics, Inc.
$1.1807
Welcome back, may I help you?