
* Images are for reference only
XC32M4-25.000-F09NLCT
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC32M4-25.000-F09NLCT
- JLCPCB Part #
- C2890138
- Package
- SMD3225-4P
- Description
- -45℃~+85℃ 25MHz 50Ω 9pF Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2859
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2848
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0606
300+
$0.0529
3000+
$0.0471
6000+
$0.0424
9000+
$0.0402
Related Products
Welcome back, may I help you?