This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC22M4-26.000-F09NNFTK

Extended
Manufacturer
HCI
MFR.Part #
XC22M4-26.000-F09NNFTK
JLCPCB Part #
C20545442
Package
SMD2520-4P
Description
-30℃~+85℃ 26MHz 80Ω 9pF Crystal Oscillator ±10ppm ±10ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4639
200+ $0.1851
500+ $0.1790
1000+ $0.1759

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons