
* Images are for reference only
HC77AY-B
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- HC77AY-B
- JLCPCB Part #
- C2910033
- Package
- SMD,5.8x2.7mm
- Description
- 25A 40℃ 77℃ 9V Mechanical Not supported Over temperature protection SPST ±5℃ SMD,5.8x2.7mm Thermostat Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5011
10+
$0.4012
30+
$0.3577
100+
$0.3029
500+
$0.2675
1000+
$0.2530
Related Products
Welcome back, may I help you?