
* Images are for reference only
HC-XH-4AW-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-4AW-G
- JLCPCB Part #
- C5341210
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.9mm 7.32mm Brass PA66 Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8975
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8698
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0288
500+
$0.0242
2000+
$0.0217
10000+
$0.0192
20000+
$0.0180
Related Products
Welcome back, may I help you?