
* Images are for reference only
HC-VH-5A5W-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-5A5W-05
- JLCPCB Part #
- C18548120
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 19.8mm 1x5P 250V 3.96mm 5 5P 7A 8.1mm Brass PA66 Right Angle Tin VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1809
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1809
In-stock Item Pricing
Qty Unit Price
1+
$0.1290
50+
$0.1020
150+
$0.0885
1000+
$0.0784
2000+
$0.0703
5000+
$0.0661
Related Products
Welcome back, may I help you?